- Startseite ›
- All Products›
- 4-2176326-1
4-2176326-1
TE Connectivity / AMP Brand
CRGP 0603 22K 1%
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
CRGP 0603 22K 1%
Search Keywords: 421763261
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:4-2176326-1
-
Alias/AKA:CRGP0603F22K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:22K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
35,000
Sofort versenden
Minimum Order Quantity:
5000
Mehrere:
5000
14 Weeks
Kan verzenden
11/8/26
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0249
25 000
€0.0214
50 000
€0.0205
100 000
€0.0199
150 000
€0.0198
250 000
€0.0197
500 000 +
€0.0196
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments