Image is representational - see mfr. specs

1mm FFC DIP V ASSY 30P TUBE

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
1mm FFC DIP V ASSY 30P TUBE
Search Keywords: 3849840
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    3-84984-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Type:
    FPC Connector
  • Number of Contacts:
    30
  • Pitch:
    2 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    32 x 3 x 5.6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11,702
Versand heute, if you order in
MOQ für In-Stock-Menge:
70
MOQ für Out-of-Stock-Menge:
70
Mehrere:
14
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
70
€2.53
504 +
€2.52
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!