- Startseite ›
- All Products›
- 3-2176400-2
3-2176400-2
TE Connectivity / AMP Brand
3540 20R 1%
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
3540 20R 1%
Search Keywords: 321764002
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:3-2176400-2
-
Alias/AKA:354020RFT
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:4 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:20 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
1000
12 Weeks
Kan verzenden
28/7/26
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.8309
2 000
€0.5113
3 000
€0.4048
4 000 +
€0.3967
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments