Image is representational - see mfr. specs

NEW GI CONN2.5 HDR ASMBLY 3P BLK D1.0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
NEW GI CONN2.5 HDR ASMBLY 3P BLK D1.0
Search Keywords: 319717985
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    3-1971798-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    503584VDC,503584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 19,982
Sofort versenden
MOQ für In-Stock-Menge:
1200
MOQ für Out-of-Stock-Menge:
1200
25 Weeks Kan verzenden 27/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 200
€0.2052
2 500
€0.2045
5 400
€0.2041
10 800
€0.1256
16 200
€0.0994
21 600 +
€0.0975
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!