- Startseite ›
- All Products›
- 3-1969541-2
3-1969541-2
TE Connectivity / AMP Brand
RETAINER, TPA, DUAL ROW, EP2.5
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
RETAINER, TPA, DUAL ROW, EP2.5
Search Keywords: 319695412
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:3-1969541-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
3000 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:3000
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Number of Rows:2
-
Primary Product Color:Black
-
Number of Positions:32
-
Packaging Method:Bag
-
Product Height:.45 in, 11.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
21,076
Versand heute, if you order in
MOQ für In-Stock-Menge:
350
MOQ für Out-of-Stock-Menge:
350
9 Weeks
Kan verzenden
7/7/26
PRICE (EUR)
MENGE
Stückpreis
350
€0.4055
1 000
€0.4044
2 500
€0.4034
6 000
€0.4024
12 000
€0.2130
18 000
€0.1499
24 000 +
€0.1469
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments