- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393797-6
3-1393797-6
TE Connectivity / AMP Brand
Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Search Keywords: 313937976
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:3-1393797-6
-
Alias/AKA:T83S11D212-12
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2,432
Sofort versenden
Minimum Order Quantity:
5
PRICE (EUR)
MENGE
Stückpreis
5
€10.76
25
€10.22
50
€9.60
100
€9.40
250
€8.86
500
€8.41
1 000 +
€8.28
Click for Quote
Anmeldung
um Sonderpreise freizuschalten