- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393779-8
3-1393779-8
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 24VDC, 206mW - Thru Hole
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 24VDC, 206mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
Search Keywords: 313937798
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:3-1393779-8
-
Alias/AKA:V23101D107B201
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490050
-
COO:SI
-
ECCN:EAR99
-
Standardmenge:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1.25 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.4 x 10 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:8.57 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
157
39 Weeks
Kan verzenden
3/2/27
PRICE (EUR)
MENGE
Stückpreis
157
€16.41
313
€8.72
469
€6.14
625 +
€6.02
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments