Image is representational - see mfr. specs

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 10A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pi ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 10A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT1 sensitive Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 313932398
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    3-1393239-8
  • Alias/AKA:
    RT174012
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    576 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 14,412
Versand heute, if you order in
Minimum Order Quantity:
20
Mehrere:
20
16 Weeks Kan verzenden 26/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€3.64
60
€2.08
100
€2.07
260
€2.03
500
€2.02
1 000
€2.00
2 500
€1.97
5 000 +
€1.89
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!