- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393238-4
3-1393238-4
TE Connectivity / AMP Brand
RTB34024
Datenblatt Zubehör Notify Me
RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
RTB34024
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 313932384
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:3-1393238-4
-
Alias/AKA:RTB34024
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Standardmenge:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
280
Versand heute, if you order in
Bestellt:
3 000
Kan verzenden 29/7/26
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
375
15 Weeks
Kan verzenden
18/8/26
PRICE (EUR)
MENGE
Stückpreis
10
€6.66
100
€3.97
250
€3.79
375
€3.52
750
€3.40
1 125 +
€3.34
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments