- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293652-4
293652-4
TE Connectivity / AMP Brand
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Carton Verpackung
Beschreibung
+
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
Search Keywords: 2936524
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:293652-4
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
100
Sofort versenden
Minimum Order Quantity:
35
PRICE (EUR)
MENGE
Stückpreis
10
€2.51
25
€2.38
50
€1.71
100
€1.36
125
€1.33
250
€1.26
375
€1.24
500 +
€1.06
Click for Quote
Anmeldung
um Sonderpreise freizuschalten