Image is representational - see mfr. specs

DUOPLUG Standard, female conn.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
DUOPLUG Standard, female conn.
Search Keywords: 2849306
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    284930-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    280
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Tray
  • Contact Retention Within Housing:
    Without
  • Circuit Application:
    Signal
  • Card Entry Style:
    Side
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Housing Type:
    Receptacle
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • Number of Positions:
    6
  • Card Slot Depth:
    5 mm
  • Packaging Quantity:
    280
  • Connector Height:
    7.35 mm
  • PCB Contact Termination Area Plating Material Thickness:
    4 – 10 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Right Angle
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Housing Material:
    PBT GF
  • Contact Current Rating (Max):
    2 A
  • Connector Contact Load Condition:
    Fully Loaded
  • Number of Rows:
    1
  • Housing Entry Configuration:
    Both Ends Open
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • PCB Thickness (Recommended):
    .059 in, 1.5 mm
  • Wire Size:
    24 – 22 AWG, .22 – .35 mm²
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Operating Voltage:
    63 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 36,077
Sofort versenden
MOQ für In-Stock-Menge:
250
MOQ für Out-of-Stock-Menge:
250
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
250
€0.4161
500
€0.4151
700
€0.4140
1 400
€0.3105
2 100
€0.2898
2 800 +
€0.2840
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!