- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2834048-3
2834048-3
TE Connectivity / AMP Brand
PLUG, 2P LATCHED POKE-IN WTW CONN.OE
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
PLUG, 2P LATCHED POKE-IN WTW CONN.OE
Search Keywords: 28340483
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2834048-3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
500 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:4.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
833
Versand heute, if you order in
MOQ für In-Stock-Menge:
500
MOQ für Out-of-Stock-Menge:
500
16 Weeks
Kan verzenden
25/8/26
PRICE (EUR)
MENGE
Stückpreis
500
€0.4388
2 500
€0.4377
5 000
€0.4367
7 500
€0.4356
12 000
€0.4345
24 000
€0.2293
36 000
€0.1577
48 000 +
€0.1546
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments