- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280523-1
280523-1
TE Connectivity / AMP Brand
12P MODU II SHRD HDR, RT ANG, TIN
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
12P MODU II SHRD HDR, RT ANG, TIN
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
Search Keywords: 2805231
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:280523-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Standardmenge:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,198
Sofort versenden
MOQ für In-Stock-Menge:
75
MOQ für Out-of-Stock-Menge:
75
28 Weeks
Kan verzenden
17/11/26
Tariffs may apply for U.S. shipments