- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-640360-3
2-640360-3
TE Connectivity / AMP Brand
Conn DIP Socket SKT 22 POS 2.54mm ST Thru-Hole Tube
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Conn DIP Socket SKT 22 POS 2.54mm ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 22
- Row-to-Row Spacing = 10.16 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 26403603
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2-640360-3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
11
Versand heute, if you order in
Buy all 11 in-stock or the regular minimum order quantity of 30
Stock lot only:
11
Minimum Order Quantity:
30
PRICE (EUR)
MENGE
Stückpreis
1
€4.434
30
€4.031
200
€0.702
500
€0.512
1 000 +
€0.431
Click for Quote
Anmeldung
um Sonderpreise freizuschalten