Image is representational - see mfr. specs

CHAMP 050-2 REC ASSY V 14P

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CHAMP 050-2 REC ASSY V 14P
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 14
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • No PCB Retention Feature
Search Keywords: 251758871
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2-5175887-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Material:
    Thermoplastic
  • Frame Material:
    Die Cast Zinc
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Row-to-Row Spacing:
    .05
  • Connector Style:
    Receptacle
  • Packaging Quantity:
    16
  • Mounting Hole Diameter:
    2.8 mm
  • Contact Mating Area Plating Thickness:
    30 µin
  • PCB Mount Retention:
    Without
  • Shell Material:
    Steel
  • Number of Positions:
    14
  • Connector Type:
    Header
  • Shield Plating Material:
    Nickel over Copper
  • Mounting Angle:
    Vertical
  • Shield Material:
    Steel
  • ACTION PIN Plating Material:
    Through-Hole
  • Color:
    Black
  • PCB Thickness (Recommended):
    .062 – .093 in, 1.6 mm
  • Profile:
    Standard
  • Housing Material Temperature:
    Standard
  • Termination Post Length:
    .122 in, 3.1 mm
  • Number of Rows:
    2
  • Shell Type:
    Full Metal Shell
  • Packaging Method:
    Tube
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Shell Plating Material:
    Nickel
  • Frame Plating Material:
    Nickel
  • Mating Connector Lock:
    With
  • PCB Mounting Style:
    Through Hole
  • Mating Retention Type:
    Latch
  • Product Type:
    Connector
  • PCB Mounting Orientation:
    Vertical
  • Mating Connector Lock Type:
    Bail Lock
  • Housing Color:
    Black
  • Panel Mount Retention:
    With
  • Preloaded:
    Yes
  • Solder Tail Contact Plating Material:
    Tin
  • Panel Thickness:
    .079 in, 2.01 mm
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 493
Versand heute, if you order in
Minimum Order Quantity:
20
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€3.41
90
€3.35
200
€3.29
350
€3.22
1 280
€3.16
5 000 +
€2.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!