Image is representational - see mfr. specs

AVH25 FLT SS LK RNG RED 12V16A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AVH25 FLT SS LK RNG RED 12V16A
Search Keywords: 23647006
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2364700-6
  • Alias/AKA:
    AVH25LSSFE3121604
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Bushing Thread Size:
    M25 x 1
  • ESD Grounding Terminal:
    Without
  • Temperature Rating:
    Standard
  • Dust Proof:
    Yes
  • Actuator Color:
    Silver
  • Detent Style:
    Audible
  • Ganged:
    No
  • Actuator Profile:
    Flush
  • Seal Type:
    Rubber O-Ring
  • Bushing Style:
    Threaded
  • Termination Type:
    Wire Lugs
  • Illuminated:
    Yes
  • Switch Type:
    Pushbutton
  • Mounting Angle:
    Vertical Right Angle
  • Packaging Method:
    Loose Piece
  • Switch Contact Plating Material:
    Silver
  • Operating Function:
    On On
  • Attachment Method:
    Screw-On
  • Snap Action:
    Without
  • Actuator Material:
    Steel
  • Oil-Tight:
    No
  • Actuator Style:
    Flush
  • Process Sealed:
    No
  • Tactile:
    Yes
  • Support Bracket:
    Without
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Case Material:
    Stainless Steel
  • Low Profile:
    Yes
  • Contact Base Material:
    Copper Alloy
  • IP Rating:
    IP67
  • Panel Cutout Size:
    .99 in, 25.2 mm
  • Cap Diameter:
    .78 in, 19.8 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Bushing Diameter:
    .98 in, 25 mm
  • Bushing Length:
    .68 in, 17.3 mm
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 160
Versand heute, if you order in
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
15 Weeks Kan verzenden 19/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€36.32
25
€36.24
50
€22.30
75
€17.65
100 +
€17.30
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!