Image is representational - see mfr. specs

AVH22 FLT SS MT RNG RED 24V26A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AVH22 FLT SS MT RNG RED 24V26A
Search Keywords: 23646877
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2364687-7
  • Alias/AKA:
    AVH22MSSFE3242604
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dust Proof:
    Yes
  • Process Sealed:
    No
  • Case Material:
    Stainless Steel
  • Termination Type:
    Wire Lugs
  • Bushing Style:
    Threaded
  • Actuator Material:
    Steel
  • Tactile:
    Yes
  • Packaging Method:
    Loose Piece
  • Contact Base Material:
    Copper Alloy
  • Mounting Angle:
    Vertical Right Angle
  • Detent Style:
    Audible
  • Bushing Thread Size:
    M22 x 1
  • Support Bracket:
    Without
  • Temperature Rating:
    Standard
  • Actuator Profile:
    Flush
  • Actuator Style:
    Flush
  • Snap Action:
    Without
  • Attachment Method:
    Screw-On
  • Low Profile:
    Yes
  • Actuator Color:
    Silver
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Switch Type:
    Pushbutton
  • Switch Contact Plating Material:
    Silver
  • Oil-Tight:
    No
  • Ganged:
    No
  • Illuminated:
    Yes
  • ESD Grounding Terminal:
    Without
  • Operating Function:
    Momentary
  • Seal Type:
    Rubber O-Ring
  • IP Rating:
    IP67
  • Bushing Length:
    .68 in, 17.3 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Bushing Diameter:
    .87 in, 22 mm
  • Panel Cutout Size:
    .87 in, 22.2 mm
  • Cap Diameter:
    .7 in, 17.75 mm
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 160
Sofort versenden
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€39.95
25
€39.85
50
€24.52
75
€19.41
100 +
€19.02
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!