Image is representational - see mfr. specs

AVH22 FLT SS MT RNG RED 12V26A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AVH22 FLT SS MT RNG RED 12V26A
Search Keywords: 23646875
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2364687-5
  • Alias/AKA:
    AVH22MSSFE3122604
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Seal Type:
    Rubber O-Ring
  • Tactile:
    Yes
  • Process Sealed:
    No
  • Actuator Style:
    Flush
  • Detent Style:
    Audible
  • Actuator Material:
    Steel
  • Packaging Method:
    Loose Piece
  • Case Material:
    Stainless Steel
  • Low Profile:
    Yes
  • Oil-Tight:
    No
  • Support Bracket:
    Without
  • Operating Function:
    Momentary
  • Termination Type:
    Wire Lugs
  • Actuator Profile:
    Flush
  • Snap Action:
    Without
  • Contact Base Material:
    Copper Alloy
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Illuminated:
    Yes
  • Dust Proof:
    Yes
  • Switch Contact Plating Material:
    Silver
  • Switch Type:
    Pushbutton
  • Bushing Thread Size:
    M22 x 1
  • Mounting Angle:
    Vertical Right Angle
  • Attachment Method:
    Screw-On
  • Ganged:
    No
  • Actuator Color:
    Silver
  • Temperature Rating:
    Standard
  • Bushing Style:
    Threaded
  • ESD Grounding Terminal:
    Without
  • IP Rating:
    IP67
  • Panel Cutout Size:
    .87 in, 22.2 mm
  • Bushing Length:
    .68 in, 17.3 mm
  • Cap Diameter:
    .7 in, 17.75 mm
  • Bushing Diameter:
    .87 in, 22 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 160
Versand heute, if you order in
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€39.95
25
€39.85
50
€24.52
75
€19.41
100 +
€19.02
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!