- Startseite ›
- All Products›
- 2343522-7
2343522-7
TE Connectivity / AMP Brand
SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY
Datenblatt Zubehör Notify Me
RoHS-konform
Tray Verpackung
Beschreibung
+
SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY
Search Keywords: 23435227
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2343522-7
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
20 -
Connector Mounting Type:Board Mount
-
Cage Type:Stacked
-
Data Rate (Max):56 Gb/s
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Form Factor:zSFP+ Stacked (SFP56)
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:2 x 2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:20
-
Number of Ports:4
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Pluggable I/O Applications:SFP28 , SFP56
-
Centerline (Pitch):.018 in, .6 mm
-
Pluggable I/O Accessory Type:Dust & EMI Cover
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2,040
Sofort versenden
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
10 Weeks
Kan verzenden
14/7/26
PRICE (EUR)
MENGE
Stückpreis
2
€69.16
5
€68.99
10
€68.82
15
€68.65
30
€42.25
45
€33.44
60 +
€32.78
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments