Image is representational - see mfr. specs

UMP,CONNKIT,PWRSGNL,PCB,PANEL,14AWG

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
UMP,CONNKIT,PWRSGNL,PCB,PANEL,14AWG
Search Keywords: 23327995
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2332799-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    10
  • Housing Color:
    Orange
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Contact Termination Area Plating Material:
    Tin over Nickel
  • PCB Mount Orientation:
    Right Angle
  • Contact Current Rating (Max):
    15 A
  • Housing Material:
    Glass Filled PPA
  • Rectangular Power Connector Type:
    Connector Assembly
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Number of Power Positions:
    2
  • Connector Mounting Type:
    Panel Mount
  • Number of Signal Positions:
    8
  • Wire Size:
    14 AWG
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Connector System:
    Wire-to-Board
  • Keying & Polarized Position Locations:
    B
  • Packaging Method:
    Tray/Box
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -20 – 150 °C, -4 – 302 °F
  • Operating Voltage:
    300 VAC, 300 VDC
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material Thickness:
    50 – 100 µin, 1.27 – 2.54 µm
  • Contact Type:
    Blade , Pin , Receptacle
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Circuit Application:
    Power & Signal
  • Connector & Housing Type:
    Plug & Receptacle
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 60
Versand heute, if you order in
23 Weeks Kan verzenden 14/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€30.41
5
€28.66
10
€28.23
25
€27.81
50
€27.07
100
€26.73
250 +
€26.56
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!