Image is representational - see mfr. specs

RECEPT ASSY, RA, 56 POS, SLIVER 2.0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RECEPT ASSY, RA, 56 POS, SLIVER 2.0
Search Keywords: 23322082
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2332208-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    350
  • Industry Standard:
    Gen-Z
  • Number of Rows:
    2
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
  • Connector System:
    Cable-to-Board
  • Number of Positions:
    56
  • Contact Base Material:
    Copper Alloy
  • Connector Mates With:
    Cable Plug Assembly
  • PCB Mount Orientation:
    Right Angle
  • Contact Current Rating (Max):
    1.1 A
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Centerline (Pitch):
    .023 in, .6 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 350
Versand heute, if you order in
MOQ für In-Stock-Menge:
350
MOQ für Out-of-Stock-Menge:
350
Mehrere:
350
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
350
€12.81
700
€6.76
1 050
€4.66
1 400 +
€4.56
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!