Image is representational - see mfr. specs

280 POS., CONNECTOR ASSEMBLY, SLIVER 2.0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
280 POS., CONNECTOR ASSEMBLY, SLIVER 2.0
Search Keywords: 23284612
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2328461-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    280
  • Contact Base Material:
    Copper Alloy
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Industry Standard:
    Gen-Z
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Contact Current Rating (Max):
    1.1 A
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Vertical
  • Connector Mates With:
    PCB Edge Card
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Centerline (Pitch):
    .023 in, .6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 282
Sofort versenden
MOQ für In-Stock-Menge:
4
MOQ für Out-of-Stock-Menge:
4
13 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
4
€43.48
25
€43.37
50
€43.27
100
€43.16
144
€43.05
288
€22.72
432
€15.62
576 +
€15.32
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!