- Startseite ›
- All Products›
- 2-2842137-5
2-2842137-5
TE Connectivity / AMP Brand
50P,2MM,BRK HDR,DRVT,2.8,SN,BOX
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
50P,2MM,BRK HDR,DRVT,2.8,SN,BOX
Search Keywords: 228421375
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2-2842137-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
150 -
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.157 in, 4 mm
-
Number of Positions:50
-
Number of Rows:2
-
Row-to-Row Spacing:.079 in, 2 mm
-
Packaging Type:Bag , Box
-
Connector Length:1.969 in, 50 mm
-
Agency/Standard:UL
-
Contact Underplating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.079 in, 2 mm
-
Assembly Process Feature:Without Pick and Place Cover
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Current Rating (Max):2 A
-
Contact Layout:Inline
-
Housing Material:PA9T GF
-
Stackable:No
-
Approved Standards:UL E28476
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.02 in, .5 mm
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Header Type:Breakaway
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Mating Area Plating Material Finish:Bright
-
Housing Temperature Rating:High
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:125 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Length:.157 in, 4 mm
-
Primary Product Color:Black
-
UL Rating:Recognized
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5,400
Versand heute, if you order in
MOQ für In-Stock-Menge:
150
MOQ für Out-of-Stock-Menge:
150
15 Weeks
Kan verzenden
18/8/26
PRICE (EUR)
MENGE
Stückpreis
150
€4.46
300
€4.45
600
€4.43
1 050
€4.43
1 350
€4.42
2 700
€2.33
4 050
€1.60
5 400 +
€1.57
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments