- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2278598-2
2278598-2
TE Connectivity / AMP Brand
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Green Loose
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Green Loose
Search Keywords: 22785982
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2278598-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 100 °C
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2000
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.4337
4 000
€0.2669
6 000
€0.2113
8 000 +
€0.2071
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments