- Startseite ›
- All Products›
- 2267440-9
2267440-9
TE Connectivity / AMP Brand
SCL 1.0 RCPT DR VT 018 SMT G3 TBK
Datenblatt Zubehör Notify Me
RoHS-konform
Tube Verpackung
Beschreibung
+
SCL 1.0 RCPT DR VT 018 SMT G3 TBK
Search Keywords: 22674409
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2267440-9
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
56 -
Contact Shape & Form:Rectangular , SMT Lead
-
Rectangular Termination Post & Tail Width:.009 in, .24 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stackable:No
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 125 °C
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Assembly Process Feature Material:Stainless Steel
-
Assembly Process Feature:Pick and Place Cover
-
Operating Voltage:30 VAC, 30 VDC
-
Row-to-Row Spacing:1 mm
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
-
Housing Material:LCP
-
Termination Resistance:16 mΩ
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Thickness:.003 in, .1 mm
-
Contact Type:Socket
-
Contact Current Rating (Max):1 A
-
Connector Height:3.12 mm
-
Housing Temperature Rating:High
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Tube
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Connector Length:9.6 mm
-
Number of Positions:18
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Mating Area Plating Material Finish:Bright
-
Centerline (Pitch):.039 in, 1 mm
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Mating Square Post Dimension:.011 in, .3 mm
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
Contact Mating Area Length:2 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin, .00076 µm
-
Board-to-Board Configuration:Parallel
-
Number of Signal Positions:18
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Applied Pressure:Low
-
Number of Loaded Positions:18
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,663
Versand heute, if you order in
MOQ für In-Stock-Menge:
20
MOQ für Out-of-Stock-Menge:
20
8 Weeks
Kan verzenden
30/6/26
PRICE (EUR)
MENGE
Stückpreis
20
€6.04
50
€6.02
100
€6.01
210
€6.00
420
€3.70
630
€2.92
840 +
€2.86
Click for Quote
Anmeldung
um Sonderpreise freizuschalten