- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2267072-4
2267072-4
TE Connectivity / AMP Brand
Switch Push Button ON Mom SPST Round Plunger 3A 250VAC 28VDC Momentary Contact Thru-Hole PC Pins Loose
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
Switch Push Button ON Mom SPST Round Plunger 3A 250VAC 28VDC Momentary Contact Thru-Hole PC Pins Loose
Search Keywords: 22670724
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2267072-4
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13mm x 5.08mm x 12.33mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
866
Sofort versenden
Minimum Order Quantity:
100
15 Weeks
Kan verzenden
18/8/26
PRICE (EUR)
MENGE
Stückpreis
100
€2.49
300
€2.31
500
€2.28
1 000
€2.07
2 500
€1.88
5 000
€1.83
7 500
€1.81
10 000 +
€1.80
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments