- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2266101-1
2266101-1
TE Connectivity / AMP Brand
OCEAN_2.0_APPLICATOR-S-090F110O
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Blank Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
OCEAN_2.0_APPLICATOR-S-090F110O
Search Keywords: 22661011
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2266101-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Applicator & Product Style:OCEAN
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Application Interface:Male Adapter Post - Atlantic Style
-
Alignment Aids:Alignment Gauge , Camera
-
Feed Type:Mechanical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Versand heute, if you order in
7 Weeks
Kan verzenden
23/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€3,179.41
3
€3,171.45
5 +
€3,163.53
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
ROHs Equivalent