Image is representational - see mfr. specs

MICRO CT CONN MT REC ASSEMBLY 20P

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MICRO CT CONN MT REC ASSEMBLY 20P
Search Keywords: 223550880
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2-2355088-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Strain Relief:
    With
  • Number of Positions:
    20
  • Insulation Resistance:
    100 MΩ
  • Connector Length:
    .992 in, 25.2 mm
  • Locking Latch Between Cavity Number:
    None
  • Connector Product Type:
    Connector Assembly
  • Contact Base Material:
    Phosphor Bronze
  • Operating Voltage:
    50 VAC, 50 VDC
  • Housing Material:
    66 Nylon (GF)
  • Housing Entry Configuration:
    Both Ends Open
  • Contact Retention Type within Housing:
    Press-Fit
  • Termination Resistance:
    20 mΩ
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    2 A
  • Contact Layout:
    Inline
  • Agency/Standard:
    UL
  • Contact Retention Within Housing:
    With
  • Wire Size:
    26 – 28 AWG
  • Centerline (Pitch):
    .047 in, 1.2 mm
  • Number of Rows:
    1
  • Primary Product Color:
    Black
  • Dielectric Withstanding Voltage (Max):
    250 VAC
  • Connector Height:
    .175 in, 4.47 mm
  • Contact Type:
    Receptacle
  • Circuit Application:
    Power & Signal
  • RAST Version:
    None
  • Approved Standards:
    UL E28476
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention Type:
    Detent Latching
  • Operating Temperature Range:
    30 – 85 °C
  • Packaging Method:
    Bag/Carton
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector System:
    Wire-to-Board
  • Connector & Housing Type:
    Receptacle
  • Connector Width:
    .301 in, 7.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7,479
Versand heute, if you order in
MOQ für In-Stock-Menge:
75
MOQ für Out-of-Stock-Menge:
75
4 Weeks Kan verzenden 2/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
75
€1.98
250 +
€1.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!