- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879448-5
2-1879448-5
TE Connectivity / AMP Brand
Res Wirewound 100 Ohm 5% 300W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Res Wirewound 100 Ohm 5% 300W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: 218794485
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2-1879448-5
-
Alias/AKA:TE300B100RJ
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
1 -
Technology:Wirewound11336
-
Case Style:Mullite11317
-
Mounting:Bolt-On/Bracket Mount11323
-
Power Rating:300 W
-
Termination Style:Radial Lug11339
-
Resistance Value:100 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
10
Versand heute, if you order in
22 Weeks
Kan verzenden
6/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€32.47
5
€30.61
10
€30.14
25
€29.71
50
€28.91
100
€26.73
250 +
€24.76
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments