Image is representational - see mfr. specs

CRGP 2512 27R 1%

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CRGP 2512 27R 1%
Search Keywords: 21763316
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2176331-6
  • Alias/AKA:
    CRGP2512F27R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    27 Ω
  • Power Rating:
    2 W
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Versand heute, if you order in
Minimum Order Quantity:
4000
Mehrere:
4000
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.1224
8 000
€0.1177
12 000
€0.1143
28 000
€0.1106
52 000
€0.1097
100 000
€0.1091
152 000 +
€0.1085
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!