Image is representational - see mfr. specs

RLP73M 1E R056 5% 5K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RLP73M 1E R056 5% 5K RL
Search Keywords: 21760502
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2176050-2
  • Alias/AKA:
    RLP73M1ER056JTD
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .125 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5,000
Versand heute, if you order in
Minimum Order Quantity:
5000
Mehrere:
5000
17 Weeks Kan verzenden 1/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0563
10 000
€0.0551
25 000
€0.0532
50 000
€0.0493
100 000
€0.0455
150 000
€0.0449
250 000 +
€0.0416
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!