Image is representational - see mfr. specs

GRACE INERTIA CONN 2.5 PLUG HSG 3P BLUE

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
GRACE INERTIA CONN 2.5 PLUG HSG 3P BLUE
Search Keywords: 217470663
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2-1747066-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,200
Versand heute, if you order in
Minimum Order Quantity:
800
Mehrere:
800
15 Weeks Kan verzenden 16/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
800
€0.0747
3 200
€0.0714
5 600
€0.0701
8 000
€0.0693
25 600
€0.0612
50 400
€0.0566
100 000
€0.0552
150 400 +
€0.0542
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!