- Startseite ›
- All Products›
- 2-1658548-8
2-1658548-8
TE Connectivity / AMP Brand
FPH-1601T=FLXPAC HDR P 16 RA LF
Datenblatt Zubehör Notify Me
RoHS-konform
Tray Verpackung
Beschreibung
+
FPH-1601T=FLXPAC HDR P 16 RA LF
Search Keywords: 216585488
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2-1658548-8
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
65 -
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):2 A
-
Contact Layout:Inline
-
Number of Positions:16
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Latch
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Housing Material:Nylon
-
Number of Rows:1
-
Packaging Quantity:50
-
Connector System:Wire-to-Board
-
FFC Cable Entry:Straight
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
FFC Connector Product Type:Header
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Mating Alignment Type:Polarization
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Packaging Method:Package
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
228
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
5
14 Weeks
Kan verzenden
11/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€41.40
25
€41.30
50
€41.19
100
€41.09
130
€40.99
260
€21.64
390
€14.88
520 +
€14.58
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments