- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2098891-2
2098891-2
TE Connectivity / AMP Brand
The 2098891-2 is a flange assembly designed as a mounting accessory for the LEAVYSEAL automotive connector series.
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
The 2098891-2 is a flange assembly designed as a mounting accessory for the LEAVYSEAL automotive connector series.
Search Keywords: 20988912
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:2098891-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
UL Flammability Rating:UL 94-HB
-
Accessory Type:Alignment Plate
-
Color:Black
-
Material:PBT GF
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Number of Positions:39 , 62
-
Packaging Method:Package
-
Packaging Quantity:1
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
38
Versand heute, if you order in
13 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€23.39
5
€22.59
10
€22.05
25
€21.71
50
€21.25
100
€20.82
250 +
€17.14
Click for Quote
Anmeldung
um Sonderpreise freizuschalten