Image is representational - see mfr. specs

5P VAL-U-LOK SR HDR SN V2 WODH

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
5P VAL-U-LOK SR HDR SN V2 WODH
Search Keywords: 20290585
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2029058-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Through Hole3696
  • Gender:
    HDR3690
  • Number of Contacts:
    5
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    6003694VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,970
Versand heute, if you order in
MOQ für In-Stock-Menge:
150
MOQ für Out-of-Stock-Menge:
150
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
150
€1.0691
500
€1.0664
1 000
€1.0638
2 500
€1.0612
5 000
€0.5618
7 500
€0.3953
10 000 +
€0.3874
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!