Image is representational - see mfr. specs

EP2.5 Shrouded HDR ASSY 5P VERT w/o boss

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
EP2.5 Shrouded HDR ASSY 5P VERT w/o boss
Search Keywords: 19697295
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1969729-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Number of Loaded Positions:
    5
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Color:
    Natural
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
  • Shielded:
    No
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Packaging Method:
    Bag
  • Number of Power Positions:
    5
  • Number of Positions:
    5
  • Contact Base Material:
    Brass
  • Contact Underplating Material:
    Nickel
  • UL Rating:
    Recognized
  • Connector & Housing Type:
    Plug
  • Mating Alignment:
    With
  • Housing Material:
    PBT GF30
  • Circuit Application:
    Power
  • Agency/Standard:
    UL
  • Number of Columns:
    5
  • PCB Mount Retention:
    With
  • Rectangular Power Connector Type:
    Header
  • Operating Voltage:
    250 VAC
  • Header Type:
    Fully Shrouded
  • Contact Current Rating (Max):
    4.2 A
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Quantity:
    600
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    1
  • Mating Alignment Type:
    Polarization
  • PCB Mount Retention Type:
    Kinked Legs
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.032 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Product Width:
    .251 in, 6.4 mm
  • Contact Layout:
    Inline
  • Connector Height:
    .346 in, 8.8 mm
  • Product Length:
    .59 in, 15 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11,051
Sofort versenden
MOQ für In-Stock-Menge:
600
MOQ für Out-of-Stock-Menge:
600
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
600
€0.2470
1 200
€0.2464
3 000
€0.2458
3 600
€0.2452
7 200
€0.1509
10 800
€0.1194
14 400 +
€0.1170
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!