Image is representational - see mfr. specs

0.50 SERIES CONN 6POS PLUG HOUSING ASSY

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
0.50 SERIES CONN 6POS PLUG HOUSING ASSY
Search Keywords: 19036153
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1903615-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Tab Width:
    .02 in, .5 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Mating Alignment Type:
    Polarized
  • Cable Exit Angle:
    180°
  • Number of Positions:
    6
  • Contact Type:
    Receptacle
  • Housing Material:
    PBT
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Connector Position Assurance Capable:
    No
  • Operating Temperature (Max):
    85 °C, 185 °F
  • Contact Size:
    .5mm
  • Connector & Housing Type:
    Housing for female terminals
  • Operating Temperature Range:
    -30 – 85 °C, -22 – 185 °F
  • Mating Alignment:
    With
  • Primary Product Color:
    Natural
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,923
Versand heute, if you order in
Minimum Order Quantity:
45
18 Weeks Kan verzenden 8/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
45
€1.39
250
€1.33
950
€1.27
2 500
€1.23
7 600 +
€1.18
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!