- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 184010-1
184010-1
TE Connectivity / AMP Brand
2 POS. PLUG ASSY, KEY F, BLACK
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
2 POS. PLUG ASSY, KEY F, BLACK
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Black
Search Keywords: 1840101
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:184010-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
767
Versand heute, if you order in
Minimum Order Quantity:
150
8 Weeks
Kan verzenden
28/7/26
PRICE (EUR)
MENGE
Stückpreis
150
€0.5146
600
€0.5032
1 200
€0.4909
1 800
€0.4673
25 000
€0.4427
50 000
€0.4190
100 000 +
€0.3954
Click for Quote
Anmeldung
um Sonderpreise freizuschalten