- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175781-1
175781-1
TE Connectivity / AMP Brand
070 MLC CAP H ASSY SGL 3P NAT.
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
070 MLC CAP H ASSY SGL 3P NAT.
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 3
Search Keywords: 1757811
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:175781-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2,700
Sofort versenden
Minimum Order Quantity:
100
Mehrere:
100
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
100
€1.23
300
€1.20
500
€1.18
1 000
€1.15
2 500
€1.14
5 000
€1.13
7 500
€1.12
10 000 +
€1.11
Click for Quote
Anmeldung
um Sonderpreise freizuschalten