Image is representational - see mfr. specs

PL 110 REC 20-16 AWG 0.25 X 10.4 PTPHBZ

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
PL 110 REC 20-16 AWG 0.25 X 10.4 PTPHBZ
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Line = Mark II
  • Receptacle Style = Straight
Search Keywords: 1747782
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    174778-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Wire Size:
    20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11,029
Versand heute, if you order in
MOQ für In-Stock-Menge:
1000
MOQ für Out-of-Stock-Menge:
1000
Mehrere:
1000
19 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.0746
2 500
€0.0745
3 750
€0.0743
7 500
€0.0557
11 250
€0.0519
15 000 +
€0.0509
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!