- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1744544-9
1744544-9
TE Connectivity / AMP Brand
EP II TPA 09P, BLACK
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
EP II TPA 09P, BLACK
Search Keywords: 17445449
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1744544-9
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
300 -
Centerline (Pitch):.156 in, 3.96 mm
-
Packaging Method:Bag
-
For Use With:Plug Housing
-
Accessory Color:Black
-
Accessory Type:TPA (Terminal Position Assurance)
-
Length:1.4 in, 35.64 mm
-
Accessory Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Width:.377 in, 9.6 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:300
-
Height:.104 in, 2.65 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Type:Accessory
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
300
Mehrere:
300
15 Weeks
Kan verzenden
18/8/26
PRICE (EUR)
MENGE
Stückpreis
300
€0.1897
1 200
€0.1494
2 700
€0.1360
5 100
€0.1238
7 500
€0.1219
25 200
€0.1087
50 100
€0.1045
100 200 +
€0.1042
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments