- Startseite ›
- All Products›
- 1744110-2
1744110-2
TE Connectivity / AMP Brand
EP HDR ASSY 10P, NO #2 PIN
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
EP HDR ASSY 10P, NO #2 PIN
Search Keywords: 17441102
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1744110-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
500 -
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Current Rating (Max):8 A
-
Sealable:No
-
Contact Base Material:Brass
-
Circuit Application:Power
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:500
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Board Mount
-
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Strain Relief:Without
-
Number of Power Positions:10
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:PBT
-
Connector System:Wire-to-Board
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Packaging Method:Box
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Contact Mating Area Plating Material Thickness:1 µin, 39.36 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector Height:.421 in, 10.7 mm
-
Product Length:1.55 in, 39.54 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
52,000
Versand heute, if you order in
Minimum Order Quantity:
500
14 Weeks
Kan verzenden
11/8/26
PRICE (EUR)
MENGE
Stückpreis
500
€0.3319
1 000
€0.3189
2 500
€0.3015
5 000
€0.2885
7 500
€0.2808
10 000
€0.2755
15 000
€0.2678
25 000 +
€0.2261
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments