- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625878-2
1625878-2
TE Connectivity / AMP Brand
FRN25 5% 10R
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Box Verpackung
Beschreibung
+
FRN25 5% 10R
Search Keywords: 16258782
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1625878-2
-
Alias/AKA:FRN25J10R
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
23,867
Versand heute, if you order in
Minimum Order Quantity:
4000
Mehrere:
4000
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0274
16 000
€0.0262
160 000
€0.0250
320 000
€0.0235
800 000 +
€0.0216
Click for Quote
Anmeldung
um Sonderpreise freizuschalten