Image is representational - see mfr. specs

CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.25W - 1206 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
CRG Series SMD Thick Film Resistor - 1.3 kohm ±1% - 0.25W - 1206 - Tape&Reel
Search Keywords: 16234441
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1623444-1
  • Alias/AKA:
    CRG1206F1K3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .25 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 190,000
Sofort versenden
Minimum Order Quantity:
20000
Mehrere:
5000
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20 000
€0.0067
25 000
€0.0064
50 000
€0.0063
100 000
€0.0061
150 000
€0.0060
250 000
€0.0056
500 000 +
€0.0052
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!