1617153-2
TE Connectivity / AMP Brand
MGAC-6W = MGA .100 GRID RELAY
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
MGAC-6W = MGA .100 GRID RELAY
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171532
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1617153-2
-
Alias/AKA:MGAC-6W
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:98 Ω
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
142
Versand heute, if you order in
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
21 Weeks
Kan verzenden
29/9/26
PRICE (EUR)
MENGE
Stückpreis
2
€124.63
5
€124.32
10
€124.00
17
€123.70
33
€67.47
50
€47.00
66 +
€46.07
Click for Quote
Anmeldung
um Sonderpreise freizuschalten