- Startseite ›
- All Products›
- 1586163-1
1586163-1
TE Connectivity / AMP Brand
04P UMML PIN HDR 94VO NDH
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
04P UMML PIN HDR 94VO NDH
Search Keywords: 15861631
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1586163-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100 -
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Color:White
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Contact Current Rating (Max):12 A
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Strain Relief:Without
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Number of Power Positions:4
-
Operating Voltage:600 VAC
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Receptacle
-
Contact Layout:Inline
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon
-
Contact Base Material:Phosphor Bronze
-
Mating Retention Type:Latch
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:4
-
Sealable:No
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Packaging Quantity:100
-
Rectangular Power Connector Type:Header
-
Packaging Method:Bag
-
Number of Rows:1
-
Centerline (Pitch):.25 in, 6.35 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Termination Post & Tail Length:.174 in, 4.44 mm
-
Contact Mating Area Plating Material Thickness:50 – 70 µin, 1.27 – 1.77 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Height:.549 in, 13.97 mm
-
Contact Mating Area Plating Material:Tin
-
Product Width:.3 in, 7.62 mm
-
Product Length:26.67 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
6,400
Sofort versenden
MOQ für In-Stock-Menge:
200
MOQ für Out-of-Stock-Menge:
200
Mehrere:
100
12 Weeks
Kan verzenden
29/7/26
PRICE (EUR)
MENGE
Stückpreis
200
€0.9492
300
€0.9468
500
€0.9445
800
€0.9421
1 600
€0.5798
2 400
€0.4590
3 200 +
€0.4498
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments