Image is representational - see mfr. specs

06P UMNL PINHDR W/O DR HOLE LF

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
06P UMNL PINHDR W/O DR HOLE LF
Search Keywords: 15860903
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1586090-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Current Rating (Max):
    12 A
  • PCB Mount Alignment Type:
    Standard Polarized Tail
  • Housing Material:
    Nylon
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    With
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Sealable:
    No
  • Mating Alignment Type:
    Polarization
  • Housing Color:
    Natural
  • Multiple Contact Types:
    Without
  • Number of Power Positions:
    6
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • Contact Layout:
    Matrix
  • Contact Retention Within Housing:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Operating Voltage:
    600 VAC
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Retention:
    Without
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Number of Rows:
    2
  • UL Rating:
    Recognized
  • Number of Positions:
    6
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Retention:
    With
  • Mating Retention Type:
    Locking Tab
  • Packaging Method:
    Bag
  • Connector & Housing Type:
    Plug
  • Rectangular Power Connector Type:
    Header
  • Packaging Quantity:
    100
  • Mating Alignment:
    With
  • Centerline (Pitch):
    .25 in, 6.35 mm
  • Row-to-Row Spacing:
    .25 in, 6.35 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Thickness (Recommended):
    1.57 in, .06 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Termination Post & Tail Length:
    .155 in, 3.94 mm
  • Agency/Standard:
    UL , VDE
  • Approved Standards:
    UL E28476
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 200
Versand heute, if you order in
Minimum Order Quantity:
100
Mehrere:
100
15 Weeks Kan verzenden 18/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
100
€1.89
300
€1.82
500
€1.81
1 000
€1.77
2 500
€1.75
5 000
€1.73
7 500
€1.72
10 000 +
€1.71
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!