- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1565357-6
1565357-6
TE Connectivity / AMP Brand
ON TAPING(EMBOSS) 0.5MM PITCH
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Beschreibung
+
ON TAPING(EMBOSS) 0.5MM PITCH
Product Highlights:
- Receptacle
- Family Name = Fine Mate
- .50 mm Centerline
- Number of Positions = 50
- In-Line Contact Layout
Search Keywords: 15653576
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1565357-6
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5,000
Versand heute, if you order in
MOQ für In-Stock-Menge:
1000
MOQ für Out-of-Stock-Menge:
1000
Mehrere:
1000
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
1 000
€4.45
1 500
€4.44
3 000
€2.35
4 500
€1.61
6 000 +
€1.57
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments