- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1484820-1
1484820-1
TE Connectivity / AMP Brand
Conn SMA 0Hz to 26.5GHz Crimp ST Cable Mount PL Nickel
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Conn SMA 0Hz to 26.5GHz Crimp ST Cable Mount PL Nickel
Search Keywords: 14848201
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1484820-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:SMA3746
-
Impedance:N/A
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:0.141 Semi-Rigid Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:N/A
-
Dimension:9.35 x 7.933741mm
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
220
Versand heute, if you order in
Minimum Order Quantity:
10
PRICE (EUR)
MENGE
Stückpreis
10
€11.85
30
€11.63
55
€11.41
150
€11.19
500
€10.97
1 000
€10.29
5 000 +
€9.91
Click for Quote
Anmeldung
um Sonderpreise freizuschalten