Image is representational - see mfr. specs

AMP MONO-SHAPE TAB CONN 4P REAR

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AMP MONO-SHAPE TAB CONN 4P REAR
Search Keywords: 12934914
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-293491-4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    780
  • Contacts Preloaded:
    Yes
  • Connector & Contact Terminates To:
    Wire & Cable
  • Housing Color:
    Natural
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-2
  • Shielded:
    No
  • Operating Voltage:
    380 VAC, 380 VDC
  • Mating Alignment Type:
    Polarization
  • Number of Positions:
    4
  • Contact Current Rating (Max):
    16 A
  • Mating Retention Type:
    Locking Latch
  • Wire Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Agency/Standard:
    UL
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Glow Wire Rating:
    Glow Wire
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    20 – 16 AWG, .5 – 1.5 mm²
  • Compatible With Discrete Wire Type:
    Stranded
  • Mating Retention:
    With
  • Circuit Application:
    Power
  • Housing Material:
    PA 6.6
  • Contact Mating Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    With
  • Connector Product Type:
    Connector Assembly
  • Number of Rows:
    1
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,240
Sofort versenden
MOQ für In-Stock-Menge:
150
MOQ für Out-of-Stock-Menge:
150
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
150
€0.8749
250
€0.8727
500
€0.8706
780
€0.8684
1 560
€0.5343
2 340
€0.4231
3 120 +
€0.4146
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!